74LV1T32GXH | |
---|---|
DigiKey Part Number | 1727-7778-2-ND - Tape & Reel (TR) 1727-7778-1-ND - Cut Tape (CT) 1727-7778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV1T32GXH |
Description | IC GATE OR 1CH 2-INP 5X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
EDA/CAD Models | 74LV1T32GXH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.1V ~ 0.3V | |
Input Logic Level - High | 1.28V ~ 4.6V | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-X2SON (0.80x0.80) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.03800 | ¥30.38 |
25 | ¥2.78160 | ¥69.54 |
100 | ¥2.06970 | ¥206.97 |
250 | ¥1.87580 | ¥468.95 |
500 | ¥1.55232 | ¥776.16 |
1,000 | ¥1.16416 | ¥1,164.16 |
2,500 | ¥1.06718 | ¥2,667.95 |
5,000 | ¥1.00249 | ¥5,012.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.93782 | ¥9,378.20 |
30,000 | ¥0.86021 | ¥25,806.30 |
50,000 | ¥0.82787 | ¥41,393.50 |
100,000 | ¥0.80847 | ¥80,847.00 |