74AUP1G32GX,125 | |
---|---|
DigiKey Part Number | 1727-74AUP1G32GX,125TR-ND - Tape & Reel (TR) 1727-74AUP1G32GX,125CT-ND - Cut Tape (CT) 1727-74AUP1G32GX,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G32GX,125 |
Description | IC GATE OR 1CH 2-INP 5X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-X2SON (0.80x0.80) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.60300 | ¥26.03 |
25 | ¥2.38080 | ¥59.52 |
100 | ¥1.77250 | ¥177.25 |
250 | ¥1.60616 | ¥401.54 |
500 | ¥1.32934 | ¥664.67 |
1,000 | ¥0.99701 | ¥997.01 |
2,500 | ¥0.91396 | ¥2,284.90 |
5,000 | ¥0.85856 | ¥4,292.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.71717 | ¥7,171.70 |
30,000 | ¥0.67090 | ¥20,127.00 |
50,000 | ¥0.60150 | ¥30,075.00 |
100,000 | ¥0.59225 | ¥59,225.00 |