74AUP1G08GX,125 | |
---|---|
DigiKey Part Number | 1727-74AUP1G08GX,125TR-ND - Tape & Reel (TR) 1727-74AUP1G08GX,125CT-ND - Cut Tape (CT) 1727-74AUP1G08GX,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G08GX,125 |
Description | IC GATE AND 1CH 2-INP 5X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-X2SON (0.80x0.80) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.68500 | ¥26.85 |
25 | ¥2.41680 | ¥60.42 |
100 | ¥1.66990 | ¥166.99 |
250 | ¥1.40620 | ¥351.55 |
500 | ¥1.14266 | ¥571.33 |
1,000 | ¥0.87895 | ¥878.95 |
2,500 | ¥0.79104 | ¥1,977.60 |
5,000 | ¥0.74710 | ¥3,735.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.55855 | ¥5,585.50 |
30,000 | ¥0.52364 | ¥15,709.20 |
50,000 | ¥0.46429 | ¥23,214.50 |
100,000 | ¥0.45382 | ¥45,382.00 |