74LVC2G08DC,125

DigiKey Part Number
1727-3560-2-ND - Tape & Reel (TR)
1727-3560-1-ND - Cut Tape (CT)
1727-3560-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G08DC,125
Description
IC GATE AND 2CH 2-INP 8VSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
0.95V ~ 3.4V
Max Propagation Delay @ V, Max CL
3.8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.02000¥4.02
10¥3.44000¥34.40
25¥3.21160¥80.29
100¥2.56890¥256.89
250¥2.38548¥596.37
500¥2.01832¥1,009.16
1,000¥1.55963¥1,559.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.42201¥4,266.03
6,000¥1.33026¥7,981.56
15,000¥1.23852¥18,577.80
30,000¥1.17430¥35,229.00
Manufacturers Standard Package