SN74AHC1G04DCKT

DigiKey Part Number
296-32227-2-ND - Tape & Reel (TR)
296-32227-1-ND - Cut Tape (CT)
296-32227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G04DCKT
Description
IC INVERTER 1CH 1-INP SC70-5
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G04DCKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.39000¥7.39
10¥6.60100¥66.01
25¥6.26920¥156.73
100¥5.14920¥514.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥4.81360¥1,203.40
500¥4.25370¥2,126.85
1,250¥3.35823¥4,197.79
2,500¥3.13437¥7,835.93
6,250¥2.97765¥18,610.31
12,500¥2.86571¥35,821.38
25,000¥2.77615¥69,403.75
Manufacturers Standard Package