Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,413 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.08045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Open Drain | 1.65V ~ 3.6V | 1 µA | -, 24mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 3.5ns @ 3.3V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
10,824 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.18608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 1 | 2 | - | 1.6V ~ 5.5V | 10 µA | 8mA, 8mA | 0.58V ~ 0.8V | 0.94V ~ 2.1V | 7ns @ 5V, 30pF | -40°C ~ 125°C (TA) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
3,807 In Stock | 1 : ¥4.60000 Cut Tape (CT) 4,000 : ¥0.86196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 0.8V ~ 2.7V | 10 µA | 9mA, 9mA | 0V ~ 0.7V | 1.7V | 1.9ns @ 2.5V, 30pF | -40°C ~ 85°C | Surface Mount | SOT-5 | SOT-553 |