74LVC2G08GT,115

DigiKey Part Number
1727-7011-2-ND - Tape & Reel (TR)
1727-7011-1-ND - Cut Tape (CT)
1727-7011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G08GT,115
Description
IC GATE AND 2CH 2-INP 8XSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel 8-XSON, SOT833-1 (1.95x1)
Datasheet
 Datasheet
EDA/CAD Models
74LVC2G08GT,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
0.95V ~ 3.4V
Max Propagation Delay @ V, Max CL
3.8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Package / Case
8-XFDFN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥2.34800¥23.48
25¥2.14440¥53.61
100¥1.59600¥159.60
250¥1.44660¥361.65
500¥1.19716¥598.58
1,000¥0.89791¥897.91
2,500¥0.82309¥2,057.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.77321¥3,866.05
10,000¥0.72332¥7,233.20
25,000¥0.66346¥16,586.50
50,000¥0.63852¥31,926.00
125,000¥0.61738¥77,172.50
Manufacturers Standard Package