74AUP1T87GWH | ||
---|---|---|
DigiKey Part Number | 1727-7730-2-ND - Tape & Reel (TR) 1727-7730-1-ND - Cut Tape (CT) 1727-7730-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AUP1T87GWH | |
Description | IC GATE XNOR 1CH 2-INP 5TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | XNOR (Exclusive NOR) IC 1 Channel Schmitt Trigger 5-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74AUP1T87GWH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Quiescent (Max) | 1.2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.44V | |
Input Logic Level - High | 1.9V ~ 2.6V | |
Max Propagation Delay @ V, Max CL | 7ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.84900 | ¥28.49 |
25 | ¥2.65640 | ¥66.41 |
100 | ¥2.12460 | ¥212.46 |
250 | ¥1.97320 | ¥493.30 |
500 | ¥1.66962 | ¥834.81 |
1,000 | ¥1.29018 | ¥1,290.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.17632 | ¥3,528.96 |
6,000 | ¥1.10042 | ¥6,602.52 |
15,000 | ¥1.02454 | ¥15,368.10 |
30,000 | ¥0.97141 | ¥29,142.30 |
75,000 | ¥0.94864 | ¥71,148.00 |