Gates and Inverters - Multi-Function, Configurable
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Schmitt Trigger Input | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,233 In Stock 2,500 Factory | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥1.92640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND/NOR Inverter Gate | 6 | 8 Input (1, 1, 2, 2, 1, 1) | No | Single-Ended | 3.5mA, 8.8mA | 3V ~ 18V | -55°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
5,455 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.18494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Configurable Multiple Function | 1 | 3 | Yes | Single-Ended | 4mA, 4mA | 2.3V ~ 3.6V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |