Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,685 In Stock | 1 : ¥11.33000 Cut Tape (CT) 2,500 : ¥4.81731 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 105 MHz | 9ns @ 5V, 50pF | Positive Edge | 2mA, 20mA | 4.5V ~ 5.5V | 16 mA | 0°C ~ 70°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
161 In Stock | 1 : ¥13.22000 Tube | Tube | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 105 MHz | 9ns @ 5V, 50pF | Positive Edge | 2mA, 20mA | 4.5V ~ 5.5V | 16 mA | 0°C ~ 70°C (TA) | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
270 In Stock | 1 : ¥32.26000 Cut Tape (CT) 2,000 : ¥16.17751 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 90 MHz | 9ns @ 5V, 50pF | Positive Edge | 15mA, 48mA | 4.5V ~ 5.5V | 116 mA | 0°C ~ 70°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
79 In Stock | 1 : ¥41.87000 Tube | Tube | Active | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 90 MHz | 9ns @ 5V, 50pF | Positive Edge | 15mA, 48mA | 4.5V ~ 5.5V | 116 mA | 0°C ~ 70°C (TA) | Through Hole | 20-PDIP | 20-DIP (0.300", 7.62mm) | |||
165 In Stock | 1 : ¥49.58000 Tube | Tube | Active | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 125 MHz | 9ns @ 5V, 50pF | Positive Edge | 15mA, 48mA | 4.5V ~ 5.5V | 120 mA | 0°C ~ 70°C (TA) | Through Hole | 20-PDIP | 20-DIP (0.300", 7.62mm) | |||
0 In Stock Check Lead Time | 1 : ¥12.72000 Cut Tape (CT) 2,000 : ¥5.80939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 105 MHz | 9ns @ 5V, 50pF | Positive Edge | 2mA, 20mA | 4.5V ~ 5.5V | 16 mA | 0°C ~ 70°C (TA) | Surface Mount | 14-SO | 14-SOIC (0.209", 5.30mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Set(Preset) and Reset | JK Type | Complementary | 2 | 1 | 105 MHz | 9ns @ 5V, 50pF | Positive Edge | 2mA, 20mA | 4.5V ~ 5.5V | 17 mA | 0°C ~ 70°C (TA) | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | |||
0 In Stock Check Lead Time | 440 : ¥15.70448 Tube | Tube | Active | Set(Preset) and Reset | JK Type | Complementary | 2 | 1 | 105 MHz | 9ns @ 5V, 50pF | Positive Edge | 2mA, 20mA | 4.5V ~ 5.5V | 17 mA | 0°C ~ 70°C (TA) | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | |||
518 In Stock | 1 : ¥13.71000 Tube | Tube | Obsolete | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 105 MHz | 9ns @ 5V, 50pF | Positive Edge | 2mA, 20mA | 4.5V ~ 5.5V | 16 mA | 0°C ~ 70°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 125 MHz | 11.5ns @ 50pF | Positive Edge | 15mA, 48mA | 4.5V ~ 5.5V | 120 mA | 0°C ~ 70°C (TA) | Surface Mount | 20-SO | 20-SOIC (0.209", 5.30mm Width) | |||
0 In Stock Check Lead Time | 2,000 : ¥14.46824 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | JK Type | Complementary | 2 | 1 | 105 MHz | 9ns @ 5V, 50pF | Positive Edge | 2mA, 20mA | 4.5V ~ 5.5V | 17 mA | 0°C ~ 70°C (TA) | Surface Mount | 16-SO | 16-SOIC (0.209", 5.30mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Master Reset | D-Type | Tri-State, Non-Inverted | 1 | 6 | 100 MHz | 10ns @ 5V, 50pF | Positive Edge | 2mA, 20mA | 4.5V ~ 5.5V | 45 mA | 0°C ~ 70°C (TA) | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | |||
0 In Stock Check Lead Time | 350 : ¥22.74786 Tube | Tube | Active | Set(Preset) and Reset | JK Type | Complementary | 2 | 1 | 105 MHz | 9ns @ 5V, 50pF | Positive Edge | 2mA, 20mA | 4.5V ~ 5.5V | 17 mA | 0°C ~ 70°C (TA) | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Master Reset | D-Type | Complementary | 1 | 4 | 100 MHz | 10ns @ 5V, 50pF | Positive Edge | 2mA, 20mA | 4.5V ~ 5.5V | 34 mA | 0°C ~ 70°C (TA) | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | |||
0 In Stock Check Lead Time | 320 : ¥26.61341 Tube | Tube | Active | Master Reset | D-Type | Tri-State, Non-Inverted | 1 | 6 | 100 MHz | 10ns @ 5V, 50pF | Positive Edge | 2mA, 20mA | 4.5V ~ 5.5V | 45 mA | 0°C ~ 70°C (TA) | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | |||
0 In Stock Check Lead Time | 280 : ¥27.51832 Tube | Tube | Active | Master Reset | D-Type | Complementary | 1 | 4 | 100 MHz | 10ns @ 5V, 50pF | Positive Edge | 2mA, 20mA | 4.5V ~ 5.5V | 34 mA | 0°C ~ 70°C (TA) | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 125 MHz | 9ns @ 5V, 50pF | Positive Edge | 15mA, 48mA | 4.5V ~ 5.5V | 120 mA | 0°C ~ 70°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 90 MHz | 9ns @ 5V, 50pF | Positive Edge | 15mA, 48mA | 4.5V ~ 5.5V | 116 mA | 0°C ~ 70°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
0 In Stock Check Lead Time | 2,000 : ¥22.00011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Master Reset | D-Type | Non-Inverted | 1 | 6 | 100 MHz | 10ns @ 5V, 50pF | Positive Edge | 2mA, 20mA | 4.5V ~ 5.5V | 45 mA | 0°C ~ 70°C (TA) | Surface Mount | 16-SO | 16-SOIC (0.209", 5.30mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 125 MHz | 8ns @ 5V, 50pF | Positive Edge | 15mA, 48mA | 4.5V ~ 5.5V | 150 mA | 0°C ~ 70°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
0 In Stock Check Lead Time | 2,000 : ¥22.74999 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Master Reset | D-Type | Complementary | 1 | 4 | 100 MHz | 10ns @ 5V, 50pF | Positive Edge | 2mA, 20mA | 4.5V ~ 5.5V | 34 mA | 0°C ~ 70°C (TA) | Surface Mount | 16-SO | 16-SOIC (0.209", 5.30mm Width) | |||
0 In Stock Check Lead Time | 225 : ¥36.47578 Tube | Tube | Active | Master Reset | D-Type | Tri-State, Non-Inverted | 1 | 6 | 100 MHz | 10ns @ 5V, 50pF | Positive Edge | 2mA, 20mA | 4.5V ~ 5.5V | 45 mA | 0°C ~ 70°C (TA) | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
0 In Stock Check Lead Time | 225 : ¥37.70462 Tube | Tube | Active | Master Reset | D-Type | Complementary | 1 | 4 | 100 MHz | 10ns @ 5V, 50pF | Positive Edge | 2mA, 20mA | 4.5V ~ 5.5V | 34 mA | 0°C ~ 70°C (TA) | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Master Reset | D-Type | Tri-State, Non-Inverted | 1 | 8 | - | 13ns @ 5V, 50pF | Positive Edge | 24mA, 48mA | 4.5V ~ 5.5V | 73 mA | 0°C ~ 70°C (TA) | Surface Mount | 24-SOIC | 24-SOIC (0.295", 7.50mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Master Reset | D-Type | Tri-State, Non-Inverted | 2 | 4 | 125 MHz | 10.5ns @ 5V, 50pF | Positive Edge | 15mA, 48mA | 4.5V ~ 5.5V | 133 mA | 0°C ~ 70°C (TA) | Through Hole | 24-PDIP | 24-DIP (0.300", 7.62mm) |