SN74AS374N | ||
---|---|---|
DigiKey Part Number | 296-6357-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74AS374N | |
Description | IC FF D-TYPE SNGL 8BIT 20DIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74AS374N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 125 MHz | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 15mA, 48mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 120 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.58000 | ¥49.58 |
20 | ¥44.51950 | ¥890.39 |
40 | ¥42.08725 | ¥1,683.49 |
100 | ¥36.47580 | ¥3,647.58 |
260 | ¥34.60523 | ¥8,997.36 |
500 | ¥31.05104 | ¥15,525.52 |
1,000 | ¥26.18765 | ¥26,187.65 |
2,500 | ¥24.87830 | ¥62,195.75 |