Counters, Dividers

Results: 59
Manufacturer
NXP USA Inc.onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Logic Type
Binary CounterCounter, Decade
Direction
UpUp, Down
Number of Bits per Element
48
Reset
-AsynchronousAsynchronous/SynchronousSynchronous
Timing
-Synchronous
Count Rate
90 MHz100 MHz115 MHz120 MHz125 MHz130 MHz
Operating Temperature
0°C ~ 70°C (TA)0°C ~ 70°C
Mounting Type
Surface MountThrough Hole
Package / Case
16-DIP (0.300", 7.62mm)16-SOIC (0.154", 3.90mm Width)16-SOIC (0.209", 5.30mm Width)16-SOIC (0.295", 7.50mm Width)20-DIP (0.300", 7.62mm)20-SOIC (0.209", 5.30mm Width)20-SOIC (0.295", 7.50mm Width)24-DIP (0.300", 7.62mm)24-SOIC (0.295", 7.50mm Width)24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-DIP16-PDIP16-SO16-SOIC16-SOP20-DIP20-PDIP20-SOIC20-SOP24-DIP24-PDIP24-SO24-SOP24-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
59Results
Applied FiltersRemove All

Showing
of 59
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Direction
Number of Elements
Number of Bits per Element
Reset
Timing
Count Rate
Trigger Type
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-DIP SOT38-1
SN74F161AN
IC BINARY COUNTER 4-BIT 16DIP
Texas Instruments
1,996
In Stock
1 : ¥7.22000
Tube
Tube
Active
Binary Counter
Up
1
4
Asynchronous
Synchronous
100 MHz
Positive Edge
4.5 V ~ 5.5 V
0°C ~ 70°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16-DIP SOT38-1
SN74F163AN
IC BINARY COUNTER 4-BIT 16DIP
Texas Instruments
573
In Stock
1 : ¥8.46000
Tube
Tube
Active
Binary Counter
Up
1
4
Synchronous
Synchronous
100 MHz
Positive Edge
4.5 V ~ 5.5 V
0°C ~ 70°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16 SOIC
SN74F163ADR
IC BINARY COUNTER 4-BIT 16SOIC
Texas Instruments
2,477
In Stock
1 : ¥5.17000
Cut Tape (CT)
2,500 : ¥2.00778
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
4
Synchronous
Synchronous
100 MHz
Positive Edge
4.5 V ~ 5.5 V
0°C ~ 70°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
SN74F161ADR
IC BINARY COUNTER 4-BIT 16SOIC
Texas Instruments
6,970
In Stock
1 : ¥5.58000
Cut Tape (CT)
2,500 : ¥2.15203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
4
Asynchronous
Synchronous
100 MHz
Positive Edge
4.5 V ~ 5.5 V
0°C ~ 70°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SO
SN74F161ANSR
IC BINARY COUNTER 4-BIT 16SO
Texas Instruments
2,000
In Stock
1 : ¥6.98000
Cut Tape (CT)
2,000 : ¥2.69308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
4
Asynchronous
Synchronous
100 MHz
Positive Edge
4.5 V ~ 5.5 V
0°C ~ 70°C
Surface Mount
16-SOIC (0.209", 5.30mm Width)
16-SO
16 SO
SN74F163ANSR
IC BINARY COUNTER 4-BIT 16SO
Texas Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Binary Counter
Up
1
4
Synchronous
Synchronous
100 MHz
Positive Edge
4.5 V ~ 5.5 V
0°C ~ 70°C
Surface Mount
16-SOIC (0.209", 5.30mm Width)
16-SO
16-DIP SOT38-1
N74F161AN,602
IC BINARY COUNTER 4-BIT 16DIP
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Binary Counter
Up
1
4
Asynchronous
Synchronous
130 MHz
Positive Edge
4.5 V ~ 5.5 V
0°C ~ 70°C
Through Hole
16-DIP (0.300", 7.62mm)
16-DIP
16 SOIC
SN74F163AD
IC BINARY COUNTER 4-BIT 16SOIC
Texas Instruments
937
In Stock
1 : ¥11.16000
Tube
Tube
Obsolete
Binary Counter
Up
1
4
Synchronous
Synchronous
100 MHz
Positive Edge
4.5 V ~ 5.5 V
0°C ~ 70°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
SN74F161AD
IC BINARY COUNTER 4-BIT 16SOIC
Texas Instruments
588
In Stock
1 : ¥11.58000
Tube
Tube
Obsolete
Binary Counter
Up
1
4
Asynchronous
Synchronous
100 MHz
Positive Edge
4.5 V ~ 5.5 V
0°C ~ 70°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-DIP SOT38-1
SN74F169N
IC BINARY COUNTER 4-BIT 16DIP
Texas Instruments
0
In Stock
Obsolete
Tube
Obsolete
Binary Counter
Up, Down
1
4
-
Synchronous
100 MHz
Positive Edge
4.5 V ~ 5.5 V
0°C ~ 70°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16-DIP
74F779PC
IC BINARY COUNTER 8-BIT 16DIP
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Binary Counter
Up, Down
1
8
Asynchronous
-
100 MHz
Positive Edge
4.5 V ~ 5.5 V
0°C ~ 70°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
24-DIP
74F269SPC
IC BINARY COUNTER 8-BIT 24DIP
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Binary Counter
Up, Down
1
8
-
-
100 MHz
Positive Edge
4.5 V ~ 5.5 V
0°C ~ 70°C
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
CD40103BEE4
SN74F163ANE4
IC BINARY COUNTER 4-BIT 16DIP
Texas Instruments
0
In Stock
Check Lead Time
1,000 : ¥4.40965
Tube
Tube
Active
Binary Counter
Up
1
4
Synchronous
Synchronous
100 MHz
Positive Edge
4.5 V ~ 5.5 V
0°C ~ 70°C (TA)
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16-DIP
74F160APC
IC DECADE COUNTER 4-BIT 16DIP
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Counter, Decade
Up
1
4
Asynchronous
Synchronous
120 MHz
Positive Edge
4.5 V ~ 5.5 V
0°C ~ 70°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16-DIP
74F161APC
IC BINARY COUNTER 4-BIT 16DIP
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Binary Counter
Up
1
4
Asynchronous
Synchronous
120 MHz
Positive Edge
4.5 V ~ 5.5 V
0°C ~ 70°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16-DIP
74F162APC
IC DECADE COUNTER 4-BIT 16DIP
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Counter, Decade
Up
1
4
Asynchronous
Synchronous
120 MHz
Positive Edge
4.5 V ~ 5.5 V
0°C ~ 70°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16-DIP
74F163APC
IC BINARY COUNTER 4-BIT 16DIP
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Binary Counter
Up
1
4
Synchronous
Synchronous
120 MHz
Positive Edge
4.5 V ~ 5.5 V
0°C ~ 70°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16-DIP
74F169PC
IC BINARY COUNTER 4-BIT 16DIP
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Binary Counter
Up, Down
1
4
-
-
90 MHz
Positive Edge
4.5 V ~ 5.5 V
0°C ~ 70°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
20-DIP
74F569PC
IC BINARY COUNTER 4-BIT 20DIP
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Binary Counter
Up, Down
1
4
Asynchronous/Synchronous
-
90 MHz
Positive Edge
4.5 V ~ 5.5 V
0°C ~ 70°C
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
16-DIP
74F190PC
IC DECADE COUNTER 4-BIT 16DIP
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Counter, Decade
Up, Down
1
4
-
Synchronous
125 MHz
Positive Edge
4.5 V ~ 5.5 V
0°C ~ 70°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16-DIP
74F191PC
IC BINARY COUNTER 4-BIT 16DIP
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Binary Counter
Up, Down
1
4
Asynchronous
Synchronous
100 MHz
Positive Edge
4.5 V ~ 5.5 V
0°C ~ 70°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16-DIP
74F193PC
IC BINARY COUNTER 4-BIT 16DIP
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Binary Counter
Up, Down
1
4
Asynchronous
-
125 MHz
Positive Edge
4.5 V ~ 5.5 V
0°C ~ 70°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16-SOIC
74F191SC
IC BINARY COUNTER 4-BIT 16SOIC
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Binary Counter
Up, Down
1
4
Asynchronous
Synchronous
100 MHz
Positive Edge
4.5 V ~ 5.5 V
0°C ~ 70°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
20-DIP
74F579PC
IC BINARY COUNTER 8-BIT 20DIP
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Binary Counter
Up, Down
1
8
Synchronous
-
-
Positive Edge
4.5 V ~ 5.5 V
0°C ~ 70°C
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
24-SOIC
74F269SC
IC BINARY COUNTER 8-BIT 24SOP
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Binary Counter
Up, Down
1
8
-
-
100 MHz
Positive Edge
4.5 V ~ 5.5 V
0°C ~ 70°C
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOP
Showing
of 59

Counters, Dividers


Counter and divider ICs are digital logic devices which tally the number of logic transitions that occur at their inputs, and resent the accumulated count using multiple parallel outputs and/or generate a single output signal transition in response to the application of some integer number of input signal transitions. In addition to simple event counting, they find use in a variety of frequency synthesis applications.