74F269SC | ||
---|---|---|
DigiKey Part Number | 74F269SC-ND | |
Manufacturer | ||
Manufacturer Product Number | 74F269SC | |
Description | IC BINARY COUNTER 8-BIT 24SOP | |
Customer Reference | ||
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 24-SOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74F269SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | - | |
Timing | - | |
Count Rate | 100 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOP | |
Base Product Number |