Counters, Dividers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Direction | Number of Elements | Number of Bits per Element | Reset | Timing | Count Rate | Trigger Type | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78,360 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥0.99560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Binary Counter | Up | 1 | 12 | Asynchronous | - | 210 MHz | Negative Edge | 2 V ~ 5.5 V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
3,083 In Stock | 1 : ¥8.62000 Cut Tape (CT) 2,000 : ¥3.65653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Binary Counter | Up | 2 | 16 | - | - | 25 MHz | Positive Edge | 2 V ~ 5.5 V | -40°C ~ 85°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
6,656 In Stock | 1 : ¥10.75000 Cut Tape (CT) 2,000 : ¥4.57392 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Binary Counter | Up | 1 | 12 | Asynchronous | Asynchronous | 95 MHz | Negative Edge | 2 V ~ 5.5 V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
6,748 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,500 : ¥0.70804 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Binary Counter | Up | 1 | 4 | Synchronous | Synchronous | 90 MHz | Positive Edge | 2 V ~ 5.5 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |