Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Bits | Output | Output Function | Voltage - Supply | Current - Output High, Low | Max Propagation Delay @ V, Max CL | Current - Quiescent (Iq) | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | Identity Comparator | 8 | Active Low | A=B | 2V ~ 6V | 24mA, 24mA | 8.5ns @ 5V, 50pF | 4 µA | -40°C ~ 85°C | 20-DIP (0.300", 7.62mm) | 20-PDIP | Through Hole | |||
0 In Stock | 2,000 : ¥1.68316 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Identity Comparator | 8 | Active Low | A=B | 2V ~ 6V | 24mA, 24mA | 9ns @ 5V, 50pF | 4 µA | -40°C ~ 85°C | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | Surface Mount | |||
0 In Stock | Obsolete | Tube | Obsolete | Identity Comparator | 8 | Active Low | A=B | 2V ~ 6V | 24mA, 24mA | 8.5ns @ 5V, 50pF | 4 µA | -40°C ~ 85°C | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | Surface Mount | |||
0 In Stock | Obsolete | Tube | Obsolete | Identity Comparator | 8 | Active Low | A=B | 2V ~ 6V | 24mA, 24mA | 8.5ns @ 5V, 50pF | 4 µA | -40°C ~ 85°C | 20-SOIC (0.209", 5.30mm Width) | 20-SOP | Surface Mount | |||
0 In Stock | Obsolete | Tube | Obsolete | Identity Comparator | 8 | Active Low | A=B | 2V ~ 6V | 24mA, 24mA | 9ns @ 5V, 50pF | 4 µA | -40°C ~ 85°C | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | Surface Mount | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Identity Comparator | 8 | Active Low | A=B | 2V ~ 6V | 24mA, 24mA | 8.5ns @ 5V, 50pF | 4 µA | -40°C ~ 85°C | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | Surface Mount | |||
0 In Stock | Obsolete | Tube | Obsolete | Identity Comparator | 8 | Active Low | A=B | 2V ~ 6V | 24mA, 24mA | 8.5ns @ 5V, 50pF | 4 µA | -40°C ~ 85°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Identity Comparator | 8 | Active Low | A=B | 2V ~ 6V | 24mA, 24mA | 8.5ns @ 5V, 50pF | 4 µA | -40°C ~ 85°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount | |||
0 In Stock | Obsolete | Tube | Obsolete | Identity Comparator | 8 | Active Low | A=B | 2V ~ 6V | 24mA, 24mA | 9ns @ 5V, 50pF | 4 µA | -40°C ~ 85°C | 20-DIP (0.300", 7.62mm) | 20-PDIP | Through Hole |