74AC520SCX | |
---|---|
DigiKey Part Number | 74AC520SCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AC520SCX |
Description | IC COMPARATOR IDENTITY 8B 20SOIC |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74AC520SCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 2V ~ 6V | |
Current - Output High, Low | 24mA, 24mA | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Current - Quiescent (Iq) | 4 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.68316 | ¥3,366.32 |
5,000 | ¥1.56708 | ¥7,835.40 |
10,000 | ¥1.48583 | ¥14,858.30 |
25,000 | ¥1.45100 | ¥36,275.00 |
50,000 | ¥1.43664 | ¥71,832.00 |