Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Bits | Output | Output Function | Voltage - Supply | Current - Output High, Low | Max Propagation Delay @ V, Max CL | Current - Quiescent (Iq) | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 7,500 : ¥1.02814 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Magnitude Comparator | 4 | Active High | A<B, A=B, A>B | 3V ~ 20V | 2.4mA, 2.4mA | 350ns @ 15V, 50pF | 100 µA | -55°C ~ 125°C | - | - | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount | |||
0 In Stock | 5,000 : ¥1.20226 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Identity Comparator | 8 | Active Low | A=B | 4.5V ~ 5.5V | 4mA, 4mA | 32ns @ 4.5V, 50pF | 4 µA | -55°C ~ 125°C | - | - | 20-SOIC (0.295", 7.50mm Width) | 20-SO | Surface Mount | |||
0 In Stock | 4,000 : ¥1.80339 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Identity Comparator | 8 | Active Low | A=B | 2V ~ 6V | 5.2mA, 5.2mA | 29ns @ 6V, 50pF | 4 µA | -55°C ~ 125°C | - | - | 20-SOIC (0.295", 7.50mm Width) | 20-SO | Surface Mount | |||
0 In Stock | 5,000 : ¥1.57496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Identity Comparator | 8 | Active Low | A=B | 2V ~ 6V | 5.2mA, 5.2mA | 29ns @ 6V, 50pF | 4 µA | -55°C ~ 125°C | - | - | 20-TFSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount | |||
0 In Stock | Obsolete | Tube | Obsolete | Magnitude Comparator | 4 | Active High | A<B, A=B, A>B | 2V ~ 6V | 5.2mA, 5.2mA | 31ns @ 6V, 50pF | 4 µA | -55°C ~ 125°C | - | - | 16-DIP (0.300", 7.62mm) | 16-DIP | Through Hole | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Magnitude Comparator | 4 | Active High | A<B, A=B, A>B | 2V ~ 6V | 5.2mA, 5.2mA | 31ns @ 6V, 50pF | 4 µA | -55°C ~ 125°C | - | - | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount | |||
0 In Stock | Obsolete | Tube | Obsolete | Magnitude Comparator | 4 | Active High | A<B, A=B, A>B | 3V ~ 20V | 2.4mA, 2.4mA | 160ns @ 15V, 50pF | 100 µA | -55°C ~ 125°C | - | - | 16-DIP (0.300", 7.62mm) | 16-DIP | Through Hole | |||
0 In Stock | Obsolete | Tube | Obsolete | Identity Comparator | 8 | Active Low | A=B | 2V ~ 6V | 5.2mA, 5.2mA | 29ns @ 6V, 50pF | 4 µA | -55°C ~ 125°C | - | - | 20-DIP (0.300", 7.62mm) | 20-DIP | Through Hole | |||
0 In Stock | Obsolete | Tube | Obsolete | Magnitude Comparator | 4 | Active High | A<B, A=B, A>B | 3V ~ 20V | 2.4mA, 2.4mA | 350ns @ 15V, 50pF | 100 µA | -55°C ~ 125°C | - | - | 16-DIP (0.300", 7.62mm) | 16-DIP | Through Hole | |||
0 In Stock | Obsolete | Tube | Obsolete | Identity Comparator | 8 | Active Low | A=B | 4.5V ~ 5.5V | 4mA, 4mA | 32ns @ 4.5V, 50pF | 4 µA | -55°C ~ 125°C | - | - | 20-DIP (0.300", 7.62mm) | 20-DIP | Through Hole |