M74HC688RM13TR | |
---|---|
DigiKey Part Number | 497-1882-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC688RM13TR |
Description | IC COMPARATOR IDENTITY 8BIT 20SO |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 2V ~ 6V | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Max Propagation Delay @ V, Max CL | 29ns @ 6V, 50pF | |
Current - Quiescent (Iq) | 4 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.80351 | ¥7,214.04 |
5,000 | ¥1.67912 | ¥8,395.60 |
10,000 | ¥1.61694 | ¥16,169.40 |
25,000 | ¥1.55475 | ¥38,868.75 |
50,000 | ¥1.53935 | ¥76,967.50 |