Buffers, Drivers, Receivers, Transceivers

Results: 2
Series
74HCT74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
Buffer, InvertingBuffer, Non-Inverting
Number of Elements
12
Number of Bits per Element
18
Current - Output High, Low
6mA, 6mA32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-VFSOP (0.091", 2.30mm Width)20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-VSSOP20-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-TSSOP, 8-MSOP
SN74LVC2G240DCUR
IC BUFFER INVERT 5.5V 8VSSOP
Texas Instruments
121,111
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥1.77574
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Inverting
2
1
-
3-State
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
20-TSSOP
SN74HCT541PWR
IC BUF NON-INVERT 5.5V 20TSSOP
Texas Instruments
10,169
In Stock
1 : ¥4.60000
Cut Tape (CT)
2,000 : ¥1.61741
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
8
-
3-State
6mA, 6mA
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.