74AHC244PW-Q100,11 | |
---|---|
DigiKey Part Number | 1727-1022-2-ND - Tape & Reel (TR) 1727-1022-1-ND - Cut Tape (CT) 1727-1022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC244PW-Q100,11 |
Description | IC BUF NON-INVERT 5.5V 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.34300 | ¥43.43 |
25 | ¥4.05560 | ¥101.39 |
100 | ¥3.24450 | ¥324.45 |
250 | ¥3.01304 | ¥753.26 |
500 | ¥2.54934 | ¥1,274.67 |
1,000 | ¥1.96996 | ¥1,969.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.79616 | ¥4,490.40 |
5,000 | ¥1.68027 | ¥8,401.35 |
12,500 | ¥1.56438 | ¥19,554.75 |
25,000 | ¥1.48327 | ¥37,081.75 |