Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56,118 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.51492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 1 | Schmitt Trigger | Push-Pull | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
119,027 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.60581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 2 | 1 | Schmitt Trigger | Push-Pull | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
4,886 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.32382 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 3 | 1 | Schmitt Trigger | Push-Pull | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | |||
2,043 In Stock 9,081 Marketplace | 1 : ¥42.94000 Cut Tape (CT) 2,000 : ¥16.32193 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Buffer, Non-Inverting | 4 | 4 | - | 3-State | 12mA, 12mA | 1.4V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFSOP (0.240", 6.10mm Width) | 48-TSSOP |