Buffers, Drivers, Receivers, Transceivers

Results: 2
Series
74ABT74AXC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
Buffer, Non-InvertingTranslation Transceiver
Number of Elements
14
Number of Bits per Element
12
Current - Output High, Low
12mA, 12mA16mA, 32mA
Voltage - Supply
0.65V ~ 3.6V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
10-UFQFN14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
10-UQFN (1.8x1.4)14-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
CAXC2T245QRSWRQ1
SN74AXC2T245RSWR
IC TRANSLTR BIDIRECTIONAL 10UQFN
Texas Instruments
56,869
In Stock
1 : ¥5.91000
Cut Tape (CT)
3,000 : ¥3.15054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Translation Transceiver
1
2
-
3-State
12mA, 12mA
0.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-UFQFN
10-UQFN (1.8x1.4)
14-SOIC
SN74ABT125QDRQ1
IC BUFF NON-INVERT 5.5V 14SOIC
Texas Instruments
1,394
In Stock
30,000
Marketplace
1 : ¥7.96000
Cut Tape (CT)
2,500 : ¥3.36654
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Buffer, Non-Inverting
4
1
-
3-State
16mA, 32mA
4.5V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.