SN74AHC367N | ||
---|---|---|
DigiKey Part Number | 296-49868-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74AHC367N | |
Description | IC BUF NON-INVERT 5.5V 16DIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74AHC367N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.92000 | ¥69.20 |
25 | ¥6.57080 | ¥164.27 |
100 | ¥5.39680 | ¥539.68 |
250 | ¥5.04480 | ¥1,261.20 |
500 | ¥4.45834 | ¥2,229.17 |
1,000 | ¥3.51968 | ¥3,519.68 |
2,500 | ¥3.28505 | ¥8,212.62 |
5,000 | ¥3.12082 | ¥15,604.10 |