Logic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,296 In Stock | 1 : ¥28.90000 Tube | - | Tube | Active | 1 | 1/0 | 3750Vrms | 5kV/µs | DC | Open Collector | 50 mA | 10Mbps | 75ns, 75ns | 50ns, 12ns | 1.75V (Max) | 50mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,342 In Stock | 1 : ¥26.10000 Tube | - | Tube | Active | 1 | 1/0 | 3750Vrms | 10kV/µs | DC | Open Collector | 50 mA | 10Mbps | 75ns, 75ns | 50ns, 12ns | 1.75V (Max) | 50mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,069 In Stock 15,000 Factory | 1 : ¥33.41000 Tube | - | Tube | Active | 2 | 2/0 | 3750Vrms | 10kV/µs | DC | Open Collector, Schottky Clamped | 15 mA | 10Mbps | 75ns, 75ns | 17ns, 5ns | 1.75V (Max) | - | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
375 In Stock | 1 : ¥42.93000 Tube | - | Tube | Active | 1 | 1/0 | 3750Vrms | 15kV/µs | DC | Open Collector | 50 mA | 10Mbps | 75ns, 75ns | 50ns, 12ns | 1.75V (Max) | 50mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,566 In Stock | 1 : ¥34.26000 Tube | - | Tube | Active | 2 | 2/0 | 3750Vrms | 5kV/µs | DC | Open Collector, Schottky Clamped | 15 mA | 10Mbps | 75ns, 75ns | 17ns, 5ns | 1.75V (Max) | - | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,900 In Stock 3,000 Factory | 1 : ¥52.28000 Tube | - | Tube | Active | 2 | 2/0 | 3750Vrms | 25kV/µs | DC | Open Collector, Schottky Clamped | 15 mA | 10Mbps | 75ns, 75ns | 17ns, 5ns | 1.75V (Max) | - | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 1,000 : ¥8.97151 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 2 | 2/0 | 3750Vrms | 5kV/µs | DC | Open Collector, Schottky Clamped | 15 mA | 10Mbps | 75ns, 75ns | 17ns, 5ns | 1.75V (Max) | - | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 1,000 : ¥9.10139 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 1 | 1/0 | 3750Vrms | 5kV/µs | DC | Open Collector | 50 mA | 10Mbps | 75ns, 75ns | 50ns, 12ns | 1.75V (Max) | 50mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 2,500 : ¥9.70985 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 1 | 1/0 | 3750Vrms | 5kV/µs | DC | Open Collector | 50 mA | 10Mbps | 75ns, 75ns | 50ns, 12ns | 1.75V (Max) | 50mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 1,000 : ¥10.27000 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 1 | 1/0 | 3750Vrms | 10kV/µs | DC | Open Collector | 50 mA | 10Mbps | 75ns, 75ns | 50ns, 12ns | 1.75V (Max) | 50mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 500 : ¥11.12638 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 2 | 2/0 | 3750Vrms | 10kV/µs | DC | Open Collector, Schottky Clamped | 15 mA | 10Mbps | 75ns, 75ns | 17ns, 5ns | 1.75V (Max) | - | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 1,000 : ¥11.13174 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 1 | 1/0 | 3750Vrms | 10kV/µs | DC | Open Collector | 50 mA | 10Mbps | 75ns, 75ns | 50ns, 12ns | 1.75V (Max) | 50mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 1,000 : ¥11.33243 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 1 | 1/0 | 3750Vrms | 15kV/µs | DC | Open Collector | 50 mA | 10Mbps | 75ns, 75ns | 50ns, 12ns | 1.75V (Max) | 50mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 1,000 : ¥21.80890 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 2 | 2/0 | 2500Vrms | 25kV/µs | DC | Open Collector | 15 mA | 10Mbps | 90ns, 75ns | 16ns, 4ns | 1.75V (Max) | 50mA | 2.7V ~ 3.3V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 2 | 2/0 | 3750Vrms | - | DC | Open Collector, Schottky Clamped | 50 mA | 10Mbps | 75ns, 75ns | 50ns, 12ns | 1.75V (Max) | 50mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Tall | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 2 | 2/0 | 3750Vrms | 5kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10Mbps | 75ns, 75ns | 50ns, 12ns | 1.75V (Max) | 50mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Tall | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 2 | 2/0 | 3750Vrms | 25kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10Mbps | 75ns, 75ns | 50ns, 12ns | 1.75V (Max) | 50mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Box | Obsolete | 1 | 1/0 | 3750Vrms | 5kV/µs | DC | Open Collector | 50 mA | 10Mbps | 75ns, 75ns | 50ns, 12ns | 1.75V (Max) | 50mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Box | Obsolete | 1 | 1/0 | 3750Vrms | 5kV/µs | DC | Open Collector | 50 mA | 10Mbps | 75ns, 75ns | 50ns, 12ns | 1.75V (Max) | 50mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |