Logic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,265 In Stock | 1 : ¥74.89000 Tube | - | Tube | Active | 1 | 1/0 | 16000VDC | - | DC | Open Collector | 25 mA | 2Mbps | 200ns, 100ns | - | 1.3V | 30mA | 7V | -40°C ~ 100°C | Through Hole | 6-DIP (1.100", 27.94mm), 5 Leads | - | ||
1,004 In Stock | 1 : ¥9.52000 Tube | - | Tube | Active | 1 | 1/0 | 5000Vrms | 10kV/µs | DC | Open Collector | 50 mA | 2MHz | 2µs, 1.2µs | 50ns, 40ns | 1.1V | 50mA | 16V | -40°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP |