
OPI1268 | |
|---|---|
DigiKey Part Number | 365-1902-ND |
Manufacturer | |
Manufacturer Product Number | OPI1268 |
Description | OPTOISOLTR 16KV OPEN COLLECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 2Mbps Open Collector 16000VDC 1 Channel CMTI |
Datasheet | Datasheet |
EDA/CAD Models | OPI1268 Models |
Category | Current - Output / Channel 25 mA |
Manufacturer TT Electronics/Optek Technology | Data Rate 2Mbps |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 200ns, 100ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.3V |
Number of Channels 1 | Current - DC Forward (If) (Max) 30mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 7V |
Voltage - Isolation 16000VDC | Operating Temperature -40°C ~ 100°C |
Input Type DC | Mounting Type Through Hole |
Output Type Open Collector | Package / Case 6-DIP (1.100", 27.94mm), 5 Leads |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.24000 | ¥66.24 |
| 100 | ¥59.79290 | ¥5,979.29 |
| 250 | ¥57.47680 | ¥14,369.20 |
| 500 | ¥55.40898 | ¥27,704.49 |




