Logic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
527 In Stock | 1 : ¥21.34000 Cut Tape (CT) 3,000 : ¥8.03573 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 25kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 50MBd | 20ns, 20ns | 2ns, 1ns | 1.6V | 15mA | 2.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
3,103 In Stock | 1 : ¥21.59000 Cut Tape (CT) 1,500 : ¥8.61737 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 25kV/µs | DC | Push-Pull | 10 mA | 50MBd | 20ns, 20ns | 2ns, 1ns | 1.6V | 15mA | 2.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | ||
121 In Stock | 1 : ¥21.59000 Tube | - | Tube | Active | 1 | 1/0 | 5000Vrms | 25kV/µs | AC, DC | Push-Pull, Totem Pole | 10 mA | 50MBd | 20ns, 20ns | 2ns, 1ns | 2.1V (Max) | 15mA | 2.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO |