Liquid, Level
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Supply | Sensitivity | Features | Distance - Control To Sensor (Max) | Output Type | Contact Form | Contact Rating @ Voltage | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥661.31000 Box | Box | Active | High/Low Level | 110 ~ 125VAC | 5 ~ 150kOhm | Adjustable Sensitivity, Delay Timer | - | Relay | SPDT (1 Form C) | 17A @ 240VAC | DIN Rail | Screw Terminal | -20°C ~ 60°C | |||
3 In Stock | 1 : ¥661.31000 Box | Box | Active | High/Low Level | 24VDC | 5 ~ 150kOhm | Adjustable Sensitivity, Delay Timer | - | Relay | SPDT (1 Form C) | 17A @ 240VAC | DIN Rail | Screw Terminal | -20°C ~ 60°C | |||
7 In Stock | 1 : ¥739.09000 Box | Box | Active | High/Low Level | 230 ~ 240VAC | 5kOhm ~ 450kOhm | Adjustable Sensitivity | - | Relay | SPDT (1 Form C) | - | DIN Rail | Screw Terminal | -20°C ~ 60°C | |||
1 In Stock | 1 : ¥638.69000 Box | Box | Active | High/Low Level | 24VAC | 5 ~ 150kOhm | Adjustable Sensitivity, Delay Timer | - | Relay | SPDT (1 Form C) | 17A @ 240VAC | DIN Rail | Screw Terminal | -20°C ~ 60°C | |||
0 In Stock Check Lead Time | 1 : ¥661.31000 Box | Box | Active | High/Low Level | 230 ~ 240VAC | 5 ~ 150kOhm | Adjustable Sensitivity, Delay Timer | - | Relay | SPDT (1 Form C) | 17A @ 240VAC | DIN Rail | Screw Terminal | -20°C ~ 60°C | |||
0 In Stock Check Lead Time | 1 : ¥635.05000 Box | Box | Active | High/Low Level | 24VDC | Fixed, 150kOhm | LED Indicator | - | Relay | SPDT (1 Form C) | 16A @ 250VAC | DIN Rail | Screw Terminal | -20°C ~ 60°C | |||
0 In Stock Check Lead Time | 1 : ¥635.05000 Box | Box | Active | High/Low Level | 110 ~ 240VAC | Fixed, 150kOhm | LED Indicator | - | Relay | SPDT (1 Form C) | 16A @ 250VAC | DIN Rail | Screw Terminal | -20°C ~ 60°C | |||
0 In Stock Check Lead Time | 1 : ¥635.05000 Bulk | Bulk | Active | High/Low Level | 24VAC | Fixed, 150kOhm | LED Indicator | - | Relay | SPDT (1 Form C) | 16A @ 250VAC | DIN Rail | Screw Terminal | -20°C ~ 60°C | |||
0 In Stock | Active | Box | Active | High/Low Level | 24VAC/DC | Fixed, 150kOhm | LED Indicator | - | Relay | DPST-NO (2 Form A) | 12A @ 250VAC | DIN Rail | Screw Terminal | -20°C ~ 50°C | |||
0 In Stock | Active | Box | Active | High/Low Level | 24VAC | 5kOhm ~ 450kOhm | Adjustable Sensitivity, Delay Timer, LED Indicator | - | Relay | SPDT (1 Form C) | 16A @ 250VAC | DIN Rail | Screw Terminal | -20°C ~ 60°C |