Liquid Cooling, Heating
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Product Type | Power - Cooling | Current | Voltage | Flow Rate | Power Input | Thermal Resistance @ GPM | Fluid Capacity | Operating Temperature | Connection Type | Weight | Dimensions - Overall | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥25,005.88000 Box | Box | Active | Active, Recirculating Chiller | 290 W | 8.5 A | 115 ~ 240VAC | 0.87GPM (3.3LPM) | 507W | - | 450ML (15.2 oz) | 4°C ~ 45°C | 3/8" Quick Connect | 30 lbs (13.6 kg) | 13.31" L x 7.99" W x 15.39" H (338.0mm x 203.0mm x 391.0mm) | UL61010-1 | Temperature Control | |||
1 In Stock | 1 : ¥22,921.02000 Box | Box | Active | Active, Recirculating Chiller/Heater | 149 W | 4.7 A | 115 ~ 240VAC | 0.76GPM (2.9LPM) | 294W | - | 250ML (8.4 oz) | 4°C ~ 45°C | 3/8" Quick Connect | 24 lbs (10.9 kg) | 13.82" L x 7.68" W x 11.97" H (351.0mm x 195.1mm x 304.0mm) | UL61010-1 | Temperature Control | |||
0 In Stock Check Lead Time | 1 : ¥26,630.52000 Box | Box | Active | Active, Recirculating Chiller/Heater | 290 W | 8.5 A | 115 ~ 240VAC | 0.87GPM (3.3LPM) | 507W | - | 450ML (15.2 oz) | 4°C ~ 45°C | 3/8" Quick Connect | 30 lbs (13.6 kg) | 13.31" L x 7.99" W x 15.39" H (338.0mm x 203.0mm x 391.0mm) | UL61010-1 | Temperature Control |