Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,492 In Stock | 1 : ¥7.31000 Tube | - | Tube | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 5mV @ 30V | 0.25µA @ 5V | 16mA @ 5V | 2.5mA | - | 700ns | - | 0°C ~ 70°C | 8-DIP (0.300", 7.62mm) | Through Hole | 8-PDIP | ||
894 In Stock | 1 : ¥138.08000 Tube | - | Tube | Active | with Latch | 1 | CMOS, TTL | 4.5V ~ 7V, ±2.25V ~ 16.5V | 1.5mV @ 5V | 5µA @ 5V | - | 10mA | 95dB CMRR, 90dB PSRR | 50ns | 500µV | 0°C ~ 70°C | 8-DIP (0.300", 7.62mm) | Through Hole | 8-PDIP | ||
1,262 In Stock | 1 : ¥8.21000 Tube | - | Tube | Active | General Purpose | 1 | DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | 5V ~ 36V, ±2.5V ~ 18V | 7.5mV @ ±15V | 0.25µA @ ±15V | 50mA | 7.5mA | - | - | - | 0°C ~ 70°C | 8-DIP (0.300", 7.62mm) | Through Hole | 8-PDIP |