LMH7220MK/NOPB | |
---|---|
DigiKey Part Number | LMH7220MK/NOPBTR-ND - Tape & Reel (TR) LMH7220MK/NOPBCT-ND - Cut Tape (CT) LMH7220MK/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH7220MK/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Complementary, Differential, LVDS SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LMH7220MK/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Complementary, Differential, LVDS | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 12V, ±1.35V ~ 6V | |
Voltage - Input Offset (Max) | 9.5mV @ 5V | |
Current - Input Bias (Max) | 0.5µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 6.8mA | |
CMRR, PSRR (Typ) | 70dB CMRR, 74dB PSRR | |
Propagation Delay (Max) | 7ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.95000 | ¥52.95 |
10 | ¥47.58100 | ¥475.81 |
25 | ¥44.97720 | ¥1,124.43 |
100 | ¥38.98210 | ¥3,898.21 |
250 | ¥36.98280 | ¥9,245.70 |
500 | ¥33.18448 | ¥16,592.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥27.98690 | ¥27,986.90 |
2,000 | ¥26.58757 | ¥53,175.14 |