Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,747 In Stock | 1 : ¥19.54000 Cut Tape (CT) 2,500 : ¥8.95532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, TTL | 2.7V ~ 5.5V | 2mV @ 5V | 0.32µA @ 5V | - | 300µA | 81.94dB CMRR, 81.94dB PSRR | 40ns | 1.5mV | -40°C ~ 85°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
4,838 In Stock | 1 : ¥38.09000 Cut Tape (CT) 2,500 : ¥19.12673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | CMOS, Push-Pull, TTL | 2.7V ~ 5.5V | 2mV @ 5V | 0.32µA @ 5V | - | 300µA | 81.94dB CMRR, 81.94dB PSRR | 40ns | 1.5mV | -40°C ~ 85°C | SOT-23-8 | Surface Mount | SOT-23-8 |