MIC842NYC5-TR | ||
---|---|---|
DigiKey Part Number | 576-2928-2-ND - Tape & Reel (TR) 576-2928-1-ND - Cut Tape (CT) 576-2928-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MIC842NYC5-TR | |
Description | IC COMPARATOR 1 W/VOLT REF SC70 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Comparator with Voltage Reference Open-Drain SC-70-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | MIC842NYC5-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.5V ~ 5.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 3µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 12µs | |
Hysteresis | 20mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
25 | ¥5.25400 | ¥131.35 |
100 | ¥4.67930 | ¥467.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.67936 | ¥14,038.08 |