Comparators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
12
Output Type
LVDSOpen-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V2.4V ~ 5.25V
Voltage - Input Offset (Max)
4mV @ 5V5mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V1.5µA
Current - Output (Typ)
11mA20mA
Current - Quiescent (Max)
2.5mA14.7mA
CMRR, PSRR (Typ)
77dB CMRR, 80dB PSRR-
Propagation Delay (Max)
2.8ns-
Hysteresis
4.5mV-
Operating Temperature
-40°C ~ 125°C0°C ~ 70°C
Package / Case
6-TSSOP, SC-88, SOT-3638-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOPSC-70-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
SC-70-6
LTC6754HSC6#TRMPBF
IC COMPARATOR 1 GEN PUR SC70-6
Analog Devices Inc.
1,435
In Stock
1 : ¥53.86000
Cut Tape (CT)
500 : ¥35.08752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
LVDS
2.4V ~ 5.25V
4mV @ 5V
1.5µA
11mA
14.7mA
77dB CMRR, 80dB PSRR
2.8ns
4.5mV
-40°C ~ 125°C
6-TSSOP, SC-88, SOT-363
Surface Mount
SC-70-6
8-VSSOP
LM393DGKR
IC COMPARATOR 2 DIFF 8VSSOP
Texas Instruments
7,240
In Stock
1 : ¥3.86000
Cut Tape (CT)
2,500 : ¥1.09454
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
5mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
0°C ~ 70°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Surface Mount
8-VSSOP
Showing
of 2

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.