Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,336 In Stock | 1 : ¥92.28000 Cut Tape (CT) 2,500 : ¥56.25275 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | CMOS, Rail-to-Rail, TTL | 2.7V ~ 12V | 2.5mV @ ±5V | 6µA @ ±5V | 20mA | 2mA | 70dB CMRR, 80dB PSRR | 9ns | 6mV | -40°C ~ 85°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | Surface Mount | 10-MSOP | |||
0 In Stock Check Lead Time | 1 : ¥100.16000 Tube | Tube | Active | General Purpose | 2 | CMOS, Rail-to-Rail, TTL | 2.7V ~ 12V | 2.5mV @ ±5V | 7µA @ ±5V | 20mA | 2.2mA | 55dB CMRR, 80dB PSRR | 9ns | 7mV | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | Surface Mount | 10-MSOP |