TLV4041R1YKAR | ||
---|---|---|
DigiKey Part Number | 296-TLV4041R1YKARTR-ND - Tape & Reel (TR) 296-TLV4041R1YKARCT-ND - Cut Tape (CT) 296-TLV4041R1YKARDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV4041R1YKAR | |
Description | IC COMPARATOR 1 VOL REF 4DSBGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Comparator with Voltage Reference Push-Pull, Rail-to-Rail 4-DSBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV4041R1YKAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 10pA @ 5V | |
Current - Output (Typ) | 50mA @ 5V | |
Current - Quiescent (Max) | 3.5µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 360ns | |
Hysteresis | 20mV | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 4-XFBGA, DSBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.39000 | ¥83.90 |
25 | ¥7.96320 | ¥199.08 |
100 | ¥6.54120 | ¥654.12 |
250 | ¥6.11464 | ¥1,528.66 |
500 | ¥5.40356 | ¥2,701.78 |
1,000 | ¥4.26591 | ¥4,265.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.98156 | ¥11,944.68 |
6,000 | ¥3.78247 | ¥22,694.82 |
15,000 | ¥3.64028 | ¥54,604.20 |