Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,940 In Stock | 1 : ¥11.58000 Cut Tape (CT) 3,000 : ¥4.90079 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 2.7V ~ 5.5V | 1mV @ 5V | 0.005µA @ 5V | 21mA | 40µA | 70dB CMRR, 85dB PSRR | 50ns | 1.2mV | -40°C ~ 125°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
7,380 In Stock | 1 : ¥37.60000 Cut Tape (CT) 250 : ¥27.80932 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Latch | 1 | CMOS, TTL | 2.5V ~ 5.5V | 5mV @ 2.5V | 5µA @ 2.5V | 50mA | 4mA | 50dB CMRR, 50dB PSRR | 5ns | 100µV | -40°C ~ 125°C | 6-TSSOP, SC-88, SOT-363 | Surface Mount | SC-70-6 | ||
2,861 In Stock | 1 : ¥48.60000 Cut Tape (CT) 500 : ¥30.41794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 2 | Open-Collector | 1.4V ~ 18V | - | 0.01µA @ 18V | - | 19µA | - | 29µs | 13.5mV | -40°C ~ 125°C | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | TSOT-23-6 | |||
1,346 In Stock | 1 : ¥104.26000 Cut Tape (CT) 2,500 : ¥63.57214 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | CMOS, TTL | - | 7mV @ 5V | 4µA @ 5V | - | 14mA, 14mA, 7mA | 85dB CMRR, 80dB PSRR | 9.8ns | - | -40°C ~ 85°C | 16-TSSOP (0.173", 4.40mm Width) | Surface Mount | 16-TSSOP | ||
3,853 In Stock | 1 : ¥38.26000 Tube | - | Tube | Active | with Voltage Reference | 1 | CMOS, TTL | 2V ~ 11V, ±1V ~ 5.5V | 12mV @ 5V | - | - | 680nA | 80dB CMRR, 80dB PSRR | 60µs | 50mV | 0°C ~ 70°C | 8-WFDFN Exposed Pad | Surface Mount | 8-DFN (3x3) |