LTC6752HMS8-2#PBF | |
---|---|
DigiKey Part Number | 505-LTC6752HMS8-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6752HMS8-2#PBF |
Description | IC COMPARATOR 1 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6752HMS8-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS | |
Voltage - Supply, Single/Dual (±) | 2.45V ~ 5.25V | |
Voltage - Input Offset (Max) | 5.5mV @ 5V | |
Current - Input Bias (Max) | 1.6µA @ 5V | |
Current - Output (Typ) | 19mA @ 5V | |
Current - Quiescent (Max) | 2.65mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 5.3ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.23000 | ¥51.23 |
10 | ¥45.98400 | ¥459.84 |
50 | ¥43.47120 | ¥2,173.56 |
100 | ¥37.67430 | ¥3,767.43 |
250 | ¥35.74252 | ¥8,935.63 |
500 | ¥32.07172 | ¥16,035.86 |
1,000 | ¥27.04842 | ¥27,048.42 |
2,500 | ¥25.69599 | ¥64,239.97 |