Video Amps and Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Output Type | Number of Circuits | -3db Bandwidth | Slew Rate | Current - Supply | Current - Output / Channel | Voltage - Supply, Single/Dual (±) | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,988 In Stock | 1 : ¥6.24000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Current Feedback | - | 1 | 210 MHz | 600V/µs | 7.5 mA | 40 mA | ±4.75V ~ 5.25V | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
247 In Stock | 1 : ¥11.74000 Cut Tape (CT) | * | Cut Tape (CT) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | ||
1,798 In Stock | 1 : ¥13.14000 Cut Tape (CT) | * | Cut Tape (CT) | Active | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | 30,000 : ¥11.54514 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Current Feedback | Single-Ended | 3 | 210 MHz | 600V/µs | 7.5 mA | 40 mA | ±4.75V ~ 5.25V | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
0 In Stock | 500 : ¥17.34352 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | DC Restoration | - | 1 | 210 MHz | 400V/µs | 8 mA | 40 mA | ±4.75V ~ 5.25V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | DC Restoration | - | 1 | 210 MHz | 400V/µs | 8 mA | 40 mA | ±4.75V ~ 5.25V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |