ZXFV203N14TC | |
---|---|
DigiKey Part Number | ZXFV203N14TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXFV203N14TC |
Description | IC AMP CURRENT FEEDBACK 14SO |
Customer Reference | |
Detailed Description | Video Amp 3 Current Feedback 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Current Feedback | |
Output Type | Single-Ended | |
Number of Circuits | 3 | |
-3db Bandwidth | 210 MHz | |
Slew Rate | 600V/µs | |
Current - Supply | 7.5 mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply, Single/Dual (±) | ±4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥11.54439 | ¥346,331.70 |