Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,696 In Stock | 1 : ¥1.65000 Cut Tape (CT) 3,000 : ¥1.24050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 1.9V/µs | 1 MHz | - | 1 pA | 1.6 mV | 50µA | 30 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
14,909 In Stock | 1 : ¥1.65000 Cut Tape (CT) 3,000 : ¥1.24050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 1.9V/µs | 1 MHz | - | 1 pA | 1.6 mV | 50µA | 30 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
64,144 In Stock | 1 : ¥1.74000 Cut Tape (CT) 3,000 : ¥0.66601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | - | 0.4V/µs | 900 kHz | - | 10 nA | 300 µV | 300µA | 40 mA | 3 V | 32 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
18,998 In Stock | 1 : ¥1.74000 Cut Tape (CT) 2,500 : ¥0.70358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | - | 0.6V/µs | 1.1 MHz | - | 20 nA | 2 mV | 700µA (x2 Channels) | 30 mA | 3 V | 30 V | 0°C ~ 70°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
26,698 In Stock | 1 : ¥2.07000 Cut Tape (CT) 2,500 : ¥1.57130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 1.9V/µs | 1 MHz | - | - | 1.6 mV | 50µA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
20,544 In Stock | 1 : ¥2.24000 Cut Tape (CT) 2,500 : ¥0.90782 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | - | 0.3V/µs | 700 kHz | - | 20 nA | 3 mV | 500µA (x2 Channels) | 40 mA | 3 V | 32 V | -25°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
95,529 In Stock | 1 : ¥2.15000 Cut Tape (CT) 2,500 : ¥0.93428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | - | 0.3V/µs | 700 kHz | - | 20 nA | 3 mV | 500µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
74,611 In Stock | 1 : ¥2.15000 Cut Tape (CT) 2,500 : ¥0.89971 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | - | 0.3V/µs | 700 kHz | - | 20 nA | 3 mV | 500µA (x2 Channels) | 40 mA | 3 V | 26 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
70,337 In Stock | 1 : ¥2.33000 Cut Tape (CT) 2,500 : ¥0.96075 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | - | 0.3V/µs | 700 kHz | - | 15 nA | 2 mV | 500µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
42,256 In Stock | 1 : ¥2.42000 Cut Tape (CT) 2,500 : ¥1.01360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 1.7V/µs | 1 MHz | - | 10 pA | 1 mV | 70µA (x2 Channels) | 40 mA | 2.5 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
358 In Stock 602,919 Marketplace | 1 : ¥2.51000 Cut Tape (CT) 2,500 : ¥1.04004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Standard (General Purpose) | 4 | - | 0.5V/µs | 1.2 MHz | - | 20 nA | 3 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
56,019 In Stock 1,840,000 Factory | 1 : ¥2.40000 Cut Tape (CT) 2,500 : ¥0.98472 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 4 | - | - | 1 MHz | - | 90 nA | 2 mV | - | 40 mA | 3 V | 32 V | 0°C ~ 70°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
34,165 In Stock | 100 : ¥2.41070 Tube | - | Tube | Active | Standard (General Purpose) | 2 | - | 0.6V/µs | 700 kHz | - | 20 nA | 2 mV | 700µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
181,469 In Stock | 1 : ¥2.48000 Cut Tape (CT) 3,000 : ¥1.81940 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 0.6V/µs | 1 MHz | - | 1 pA | 4.5 mV | 100µA | 23 mA | 1.8 V | 6 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
62,760 In Stock | 1 : ¥2.48000 Tube | - | Tube | Active | Standard (General Purpose) | 2 | - | 0.3V/µs | 700 kHz | - | 20 nA | 3 mV | 500µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
12,690 In Stock | 1 : ¥2.48000 Cut Tape (CT) 3,000 : ¥1.81940 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 0.6V/µs | 1 MHz | - | 1 pA | 4.5 mV | 100µA | 23 mA | 1.8 V | 6 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
48,940 In Stock | 1 : ¥2.56000 Cut Tape (CT) 2,000 : ¥1.17166 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 4 | - | 0.5V/µs | 1.2 MHz | - | 20 nA | 3 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 26 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
28,476 In Stock | 1 : ¥2.78000 Cut Tape (CT) 3,000 : ¥1.16151 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | Push-Pull | 20V/µs | 5.25 MHz | - | 1 pA | 1 mV | 1.4mA | - | 4.5 V | 40 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
23,315 In Stock | 1 : ¥2.56000 Cut Tape (CT) 2,500 : ¥1.17171 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 4 | - | 0.5V/µs | 1.2 MHz | - | 15 nA | 2 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
1,604 In Stock | 1 : ¥2.56000 Cut Tape (CT) 2,500 : ¥1.14539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 1.7V/µs | 1 MHz | - | 10 pA | 1 mV | 70µA (x2 Channels) | 40 mA | 2.5 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
86,707 In Stock | 1 : ¥2.65000 Cut Tape (CT) 3,000 : ¥1.10545 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 2V/µs | 1.9 MHz | - | 1 pA | 500 µV | 550µA | 8 mA | 2.7 V | 16 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
54,381 In Stock | 1 : ¥2.65000 Cut Tape (CT) 2,000 : ¥1.11906 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 4 | - | 0.5V/µs | 1.2 MHz | - | 15 nA | 2 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
48,380 In Stock | 1 : ¥2.65000 Cut Tape (CT) 2,500 : ¥1.21110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | - | 5V/µs | 12 MHz | - | 100 nA | 500 µV | 6mA | 50 mA | 4 V | 32 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
44,399 In Stock | 1 : ¥2.65000 Cut Tape (CT) 3,000 : ¥1.90210 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 0.6V/µs | 1 MHz | - | 1 pA | 4.5 mV | 100µA | 23 mA | 1.8 V | 6 V | -40°C ~ 85°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
25,204 In Stock | 1 : ¥2.65000 Cut Tape (CT) 3,000 : ¥1.90210 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 0.6V/µs | 1 MHz | - | 2 pA | 1 mV | 85µA | - | 1.8 V | 6 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |