Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,532 In Stock | 1 : ¥5.83000 Cut Tape (CT) 3,000 : ¥2.10674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 2.4V/µs | 3.2 MHz | 2 nA | 1.3 mV | 465µA | 65 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
0 In Stock Check Lead Time | 1 : ¥31.44000 Tube | - | Tube | Active | Zero-Drift | 1 | Rail-to-Rail | 0.5V/µs | 4 MHz | 90 pA | 0.3 µV | 1.5mA | 40 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |