Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
796 In Stock | 1 : ¥59.19000 Cut Tape (CT) 1,000 : ¥27.98541 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | - | - | 1 MHz | - | 60 µA | 50 µV | 5.9mA | 13 mA | 3 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | ||
15,662 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.15672 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 2V/µs | - | 350 kHz | 80 µA | 100 µV | 260µA | - | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,927 In Stock | 1 : ¥8.87000 Cut Tape (CT) 3,000 : ¥3.75566 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Single-Ended | 0.4V/µs | 30 kHz | - | 28 µA | 1 µV | 65µA | - | 2.7 V | 26 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
1,061 In Stock | 1 : ¥22.25000 Cut Tape (CT) 250 : ¥15.10816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 80V/µs | 150 MHz | - | 0.1 pA | 1 mV | 9.5mA | 70 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |