Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : ¥1,097.12000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 10A (AC), 6A (DC) | 125 V | 30 V | Wire Lever | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | - | 29gf | - | - | 1.575" (40.0mm) | - | - | -10°C ~ 80°C | |||
2 In Stock 6 Factory | 1 : ¥1,591.82000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 5A (AC), 400mA (DC) | 125 V | 125 V | Side Rotary, Roller | Chassis Mount | Cable with Connector | IP67 - Dust Tight, Waterproof | - | 1000gf | 100gf | - | 10° | 7° | 65° | -10°C ~ 80°C | |||
3 In Stock | 1 : ¥770.52000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 10A (AC), 6A (DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | - | 2720gf | 910gf | 1.339" (34.0mm) | 0.067" (1.7mm) | 0.040" (1.0mm) | 0.252" (6.4mm) | -10°C ~ 80°C | |||
2 In Stock | 1 : ¥1,170.21000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 10A (AC), 6A (DC) | 125 V | 30 V | Roller Plunger | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | - | 1700gf | 450gf | 1.732" (44.0mm) | 0.067" (1.7mm) | 0.040" (1.0mm) | 0.219" (5.6mm) | -10°C ~ 80°C | |||
4 In Stock | 1 : ¥1,203.70000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 10A (AC), 6A (DC) | 125 V | 30 V | Roller Plunger | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | - | 1700gf | 450gf | 1.732" (44.0mm) | 0.067" (1.7mm) | 0.040" (1.0mm) | 0.219" (5.6mm) | -10°C ~ 80°C | |||
8 In Stock | 1 : ¥1,245.49000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 10A (AC), 6A (DC) | 125 V | 30 V | Roller Plunger | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | - | 2720gf | 910gf | 1.732" (44.0mm) | 0.067" (1.7mm) | 0.040" (1.0mm) | 0.219" (5.6mm) | -40°C ~ 40°C | |||
3 In Stock | 1 : ¥1,489.50000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 10A (AC), 6A (DC) | 125 V | 30 V | Side Rotary, Roller | Chassis Mount | Cable Leads | IP67 - Dust Tight, Waterproof | - | 1360gf | 120gf | - | 25° | 16° | 60° | -10°C ~ 80°C | |||
3 In Stock | 1 : ¥1,871.44000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 10A (AC), 6A (DC) | 125 V | 30 V | Roller Plunger | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | - | 2720gf | 910gf | 1.732" (44.0mm) | 0.067" (1.7mm) | 0.040" (1.0mm) | 0.219" (5.6mm) | -10°C ~ 80°C | |||
2 In Stock | 1 : ¥1,871.44000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 10A (AC), 6A (DC) | 125 V | 30 V | Roller Plunger | Chassis Mount | Cable Leads | IP67 - Dust Tight, Waterproof | - | 2720gf | 910gf | 1.732" (44.0mm) | 0.067" (1.7mm) | 0.040" (1.0mm) | 0.219" (5.6mm) | -10°C ~ 80°C | |||
1 In Stock 31 Factory | 1 : ¥1,325.08000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 10A (AC), 6A (DC) | 125 V | 30 V | Side Rotary, Adjustable Roller | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | - | 900gf | 50gf | - | 25° | 16° | 60° | -10°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥1,167.77000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 5A (AC), 400mA (DC) | 125 V | 125 V | Side Rotary - No Lever | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | - | - | - | - | - | - | - | -10°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥1,448.41000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 5A (AC), 400mA (DC) | 125 V | 125 V | Side Rotary, Roller | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | - | 1000gf | 100gf | - | 10° | 7° | 65° | -10°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥1,672.96000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 5A (AC), 400mA (DC) | 125 V | 125 V | Side Rotary, Roller | Chassis Mount | Cable with Connector | IP67 - Dust Tight, Waterproof | - | 1000gf | 100gf | - | 10° | 7° | 65° | -10°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥1,672.96000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 5A (AC), 400mA (DC) | 125 V | 125 V | Side Rotary, Roller | Chassis Mount | Cable with Connector | IP67 - Dust Tight, Waterproof | - | 1000gf | 100gf | - | 10° | 7° | 65° | -10°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥1,801.00000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 5A (AC), 400mA (DC) | 125 V | 125 V | Side Rotary, Roller | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | - | 1000gf | 100gf | - | 10° | 7° | 65° | -10°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥1,909.50000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 10A (AC), 6A (DC) | 125 V | 30 V | Side Rotary, Adjustable Roller | Chassis Mount | Cable with Connector | IP67 - Dust Tight, Waterproof | - | 580gf | - | - | - | - | - | -10°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥1,843.69000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 5A (AC), 400mA (DC) | 125 V | 125 V | Side Rotary, Roller | Chassis Mount | Cable Leads | IP67 - Dust Tight, Waterproof | - | 1000gf | 100gf | - | 10° | 7° | 65° | -10°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥1,843.69000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 5A (AC), 400mA (DC) | 125 V | 125 V | Side Rotary, Roller | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | - | 1000gf | 100gf | - | 10° | 7° | 65° | -10°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥1,916.61000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 5A (AC), 400mA (DC) | 125 V | 125 V | Side Rotary, Roller | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | - | 1000gf | 100gf | - | 10° | 7° | 65° | -10°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥1,916.61000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 5A (AC), 400mA (DC) | 125 V | 125 V | Side Rotary - No Lever | Chassis Mount | Cable with Connector | IP67 - Dust Tight, Waterproof | - | - | - | - | - | - | - | -10°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥1,937.58000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 5A (AC), 400mA (DC) | 125 V | 125 V | Side Rotary, Roller | Chassis Mount | Cable with Connector | IP67 - Dust Tight, Waterproof | - | 1000gf | 100gf | - | 10° | 7° | 65° | -10°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥2,025.19000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 10A (AC), 6A (DC) | 125 V | 30 V | Side Rotary, Adjustable Roller | Chassis Mount | Cable with Connector | IP67 - Dust Tight, Waterproof | - | 97gf | - | - | - | - | - | -10°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥1,955.39000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 5A (AC), 400mA (DC) | 125 V | 125 V | Side Rotary, Roller | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | - | 1000gf | 100gf | - | 10° | 7° | 65° | -10°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥2,195.95000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 5A (AC), 400mA (DC) | 125 V | 125 V | Side Rotary, Adjustable Roller | Chassis Mount | Cable with Connector | IP67 - Dust Tight, Waterproof | - | - | - | - | - | - | - | -10°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥2,911.38000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 5A (AC), 400mA (DC) | 125 V | 125 V | Side Rotary, Roller | Chassis Mount | Cable Leads | IP67 - Dust Tight, Waterproof | - | 1000gf | 100gf | - | 10° | 7° | 65° | -10°C ~ 80°C |