WLD28-TS-N | ||
---|---|---|
DigiKey Part Number | 236-WLD28-TS-N-ND | |
Manufacturer | ||
Manufacturer Product Number | WLD28-TS-N | |
Description | SWITCH SNAP ACTION SPDT 10A 125V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPDT (DB/DM) Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 1700gf | |
Release Force | 450gf | |
Operating Position | 1.732" (44.0mm) | |
Pretravel | 0.067" (1.7mm) | |
Differential Travel | 0.040" (1.0mm) | |
Overtravel | 0.219" (5.6mm) | |
Operating Temperature | -10°C ~ 80°C | |
Electrical Life | 750,000 Cycles | |
Mechanical Life | 15,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,215.48000 | ¥1,215.48 |
10 | ¥1,143.94000 | ¥11,439.40 |