Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54 In Stock 20 Factory | 1 : ¥227.88000 Tray | Tray | Active | SPDT | On-Mom | 10A (DC) | 30 V | Round (Pin Plunger) | Chassis Mount | Screw Terminal | IP00 | - | 510gf | 114gf | 0.625" (15.9mm) | 0.035" (0.9mm) | 0.007" (0.18mm) | 0.005" (0.13mm) | -25°C ~ 80°C | |||
22 In Stock 46 Factory | 1 : ¥369.34000 Tray | Tray | Active | SPDT | On-Mom | 10A (DC) | 30 V | Roller Plunger | Panel Mount | Screw Terminal | IP00 | - | 510gf | 114gf | 1.313" (33.4mm) | 0.035" (0.9mm) | 0.007" (0.18mm) | 0.141" (3.6mm) | -25°C ~ 80°C | |||
18 In Stock | 1 : ¥260.40000 Tray | Tray | Active | SPDT | On-Mom | 10A (DC) | 30 V | Lever, Straight | Chassis Mount | Solder Lug | IP00 | - | 200gf | 14gf | 0.685" (17.4mm) | - | 0.090" (2.3mm) | 0.062" (1.6mm) | -25°C ~ 80°C | |||
20 In Stock | 1 : ¥264.63000 Tray | Tray | Active | SPDT | On-Mom | 10A (DC) | 30 V | Lever, Roller | Chassis Mount | Solder Lug | IP00 | - | 320gf | 50gf | 1.266" (32.2mm) | - | 0.060" (1.5mm) | 0.158" (4.0mm) | -25°C ~ 80°C | |||
10 In Stock | 1 : ¥276.90000 Tray | Tray | Active | SPDT | On-Mom | 10A (DC) | 30 V | Lever, Roller | Chassis Mount | Solder Lug | IP00 | - | 220gf | 35gf | 1.266" (32.2mm) | - | 0.065" (1.7mm) | 0.094" (2.4mm) | -25°C ~ 80°C | |||
9 In Stock 12 Factory | 1 : ¥283.49000 Bulk | Bulk | Active | SPDT | On-Mom | 10A (DC) | 30 V | Round (Pin Plunger) | Chassis Mount | Screw Terminal | IP00 | - | 510gf | 114gf | 0.835" (21.2mm) | 0.035" (0.9mm) | 0.007" (0.18mm) | 0.062" (1.6mm) | -25°C ~ 80°C | |||
96 In Stock 328 Factory | 1 : ¥288.15000 Bulk | Bulk | Active | SPDT | On-Mom | 10A (DC) | 30 V | Round (Pin Plunger) | Panel Mount | Screw Terminal | IP00 | - | 510gf | 114gf | 0.859" (21.8mm) | 0.035" (0.9mm) | 0.007" (0.18mm) | 0.217" (5.5mm) | -25°C ~ 80°C | |||
81 In Stock 1,242 Factory | 1 : ¥293.81000 Bulk | Bulk | Active | SPDT | On-Mom | 10A (DC) | 30 V | Lever, Straight | Chassis Mount | Screw Terminal | IP00 | - | 110gf | 14gf | 0.831" (21.1mm) | - | 0.154" (3.9mm) | 0.190" (4.8mm) | -25°C ~ 80°C | |||
9 In Stock | 1 : ¥386.82000 Tray | Tray | Active | SPDT | On-Mom | 10A (DC) | 30 V | Lever, Roller | Chassis Mount | Screw Terminal | IP00 | - | 320gf | 50gf | 1.266" (32.2mm) | - | 0.060" (1.5mm) | 0.158" (4.0mm) | -25°C ~ 80°C | |||
4 In Stock | 1 : ¥561.28000 - | - | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
10 In Stock | 1 : ¥215.12000 Tray | Tray | Active | SPDT | On-Mom | 10A (DC) | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP00 | - | 510gf | 114gf | 1.110" (28.2mm) | 0.035" (0.9mm) | 0.007" (0.18mm) | 0.062" (1.6mm) | -25°C ~ 80°C | |||
14 In Stock | 1 : ¥236.25000 Tray | Tray | Active | SPDT | On-Mom | 10A (DC) | 30 V | Lever, Roller | Chassis Mount | Solder Lug | IP00 | - | 145gf | 21gf | 1.266" (32.2mm) | - | 0.118" (3.0mm) | 0.158" (4.0mm) | -25°C ~ 80°C | |||
7 In Stock | 1 : ¥250.40000 Tray | Tray | Active | SPDT | On-Mom | 10A (DC) | 30 V | Roller Plunger | Panel Mount | Solder Lug | IP00 | - | 510gf | 114gf | 1.313" (33.4mm) | 0.035" (0.9mm) | 0.007" (0.18mm) | 0.141" (3.6mm) | -25°C ~ 80°C | |||
5 In Stock | 1 : ¥267.15000 Tray | Tray | Active | SPDT | On-Mom | 10A (DC) | 30 V | Lever, Roller | Chassis Mount | Screw Terminal | IP00 | - | 145gf | 21gf | 1.266" (32.2mm) | - | 0.118" (3.0mm) | 0.158" (4.0mm) | -25°C ~ 80°C | |||
1 In Stock | 1 : ¥268.20000 Bulk | Bulk | Active | SPDT | On-Mom | 10A (DC) | 30 V | Lever, Straight | Chassis Mount | Solder Lug | IP00 | - | 110gf | 14gf | 0.831" (21.1mm) | - | 0.154" (3.9mm) | 0.190" (4.8mm) | -25°C ~ 80°C | |||
2 In Stock 2,172 Factory | 1 : ¥276.66000 Tray | Tray | Active | SPDT | On-Mom | 10A (DC) | 30 V | Lever, Roller | Chassis Mount | Screw Terminal | IP00 | - | 220gf | 35gf | 1.266" (32.2mm) | - | 0.065" (1.7mm) | 0.094" (2.4mm) | -25°C ~ 80°C | |||
4 In Stock | 1 : ¥246.33000 Tray | Tray | Active | SPDT | On-Mom | 10A (DC) | 30 V | Lever, Straight | Chassis Mount | Screw Terminal | IP00 | - | 220gf | 25gf | 0.831" (21.1mm) | - | 0.083" (2.1mm) | 0.217" (5.5mm) | -25°C ~ 80°C | |||
4 In Stock | 1 : ¥268.20000 Bulk | Bulk | Active | SPDT | On-Mom | 10A (DC) | 30 V | Lever, Straight | Chassis Mount | Solder Lug | IP00 | - | 250gf | 32gf | 0.815" (20.7mm) | - | 0.065" (1.7mm) | 0.083" (2.1mm) | -25°C ~ 80°C | |||
5 In Stock | 1 : ¥320.72000 Bulk | Bulk | Active | SPDT | On-Mom | 10A (DC) | 30 V | Lever, Straight | Chassis Mount | Screw Terminal | IP00 | - | 25gf | 5.099gf | 0.831" (21.1mm) | 0.562" (14.3mm) | 0.154" (3.9mm) | 0.190" (4.8mm) | -25°C ~ 80°C | |||
1 In Stock | 1 : ¥326.41000 Tray | Tray | Active | SPDT | On-Mom | 10A (DC) | 30 V | Cross Roller Plunger | Panel Mount | Screw Terminal | IP00 | - | 510gf | 114gf | 1.313" (33.4mm) | 0.035" (0.9mm) | 0.007" (0.18mm) | 0.141" (3.6mm) | -25°C ~ 80°C | |||
2 In Stock | 1 : ¥344.05000 Tray | Tray | Active | SPDT | On-Mom | 10A (DC) | 30 V | Lever, Roller | Chassis Mount | Solder Lug | IP00 | - | 700gf | 155gf | 1.266" (32.2mm) | - | 0.060" (1.5mm) | 0.079" (2.0mm) | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥282.19000 Tray | Tray | Active | SPDT | On-Mom | 10A (DC) | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP00 | - | 510gf | 114gf | 0.835" (21.2mm) | 0.035" (0.9mm) | 0.007" (0.18mm) | 0.062" (1.6mm) | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥282.19000 Tray | Tray | Active | SPDT | On-Mom | 10A (DC) | 30 V | Lever, Straight | Chassis Mount | Solder Lug | IP00 | - | 220gf | 25gf | 0.831" (21.1mm) | - | 0.083" (2.1mm) | 0.217" (5.5mm) | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥306.09000 Tray | Tray | Active | SPDT | On-Mom | 10A (DC) | 30 V | Round (Pin Plunger) | Panel Mount | Solder Lug | IP00 | - | 510gf | 114gf | 0.859" (21.8mm) | 0.035" (0.9mm) | 0.007" (0.18mm) | 0.217" (5.5mm) | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥306.09000 Bulk | Bulk | Active | SPDT | On-Mom | 10A (DC) | 30 V | Lever, Straight | Chassis Mount | Solder Lug | IP00 | - | 25gf | 5.099gf | 0.831" (21.1mm) | 0.562" (14.3mm) | 0.154" (3.9mm) | 0.190" (4.8mm) | -25°C ~ 80°C |