X-10GW22 | ||
---|---|---|
DigiKey Part Number | Z11320-ND | |
Manufacturer | ||
Manufacturer Product Number | X-10GW22 | |
Description | SWITCH SNAP ACTION SPDT 10A 30V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPDT Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | X-10GW22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 220gf | |
Release Force | 35gf | |
Operating Position | 1.266" (32.2mm) | |
Pretravel | - | |
Differential Travel | 0.065" (1.7mm) | |
Overtravel | 0.094" (2.4mm) | |
Operating Temperature | -25°C ~ 80°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥279.61000 | ¥279.61 |
10 | ¥209.72400 | ¥2,097.24 |
25 | ¥192.24640 | ¥4,806.16 |
40 | ¥180.59750 | ¥7,223.90 |
80 | ¥168.94525 | ¥13,515.62 |
230 | ¥163.11939 | ¥37,517.46 |
440 | ¥157.29370 | ¥69,209.23 |