LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,373 In Stock | 1 : ¥17.17000 Cut Tape (CT) 4,000 : ¥6.46540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | White | - | - | 268lm (180lm ~ 355lm) | 700mA | 3.13V | 122 lm/W | - | 1.5A | 120° | Surface Mount | 2-SMD, No Lead | SMD | 0.075" L x 0.059" W (1.90mm x 1.50mm) | 0.032" (0.82mm) | |||
0 In Stock | 1,000 : ¥11.50482 Tape & Reel (TR) | Tape & Reel (TR) | Last Time Buy | White | - | - | 290lm (224lm ~ 355lm) | 1A | 3.125V | 93 lm/W | - | 1.5A | 120° | Surface Mount | 2-SMD, No Lead | SMD | 0.075" L x 0.059" W (1.90mm x 1.50mm) | 0.032" (0.82mm) | |||
0 In Stock | 1,000 : ¥11.50482 Tape & Reel (TR) | Tape & Reel (TR) | Last Time Buy | White | - | - | 73lm (56lm ~ 90lm) | 200mA | 2.875V | 127 lm/W | - | 1.5A | 120° | Surface Mount | 2-SMD, No Lead | SMD | 0.075" L x 0.059" W (1.90mm x 1.50mm) | 0.032" (0.82mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White | - | - | 237lm (224lm ~ 250lm) | 700mA | 3.125V | 108 lm/W | - | 1.5A | 120° | Surface Mount | 2-SMD, No Lead | SMD | 0.075" L x 0.059" W (1.90mm x 1.50mm) | 0.032" (0.82mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White | - | - | 290lm (224lm ~ 355lm) | 700mA | 3.13V | 132 lm/W | - | 1.5A | 120° | Surface Mount | 2-SMD, No Lead | SMD | 0.075" L x 0.059" W (1.90mm x 1.50mm) | 0.032" (0.82mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White | - | - | 230lm (210lm ~ 250lm) | 700mA | 3.13V | 105 lm/W | - | 1.5A | 120° | Surface Mount | 2-SMD, No Lead | SMD | 0.075" L x 0.059" W (1.90mm x 1.50mm) | 0.032" (0.82mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White | - | - | 226lm (201lm ~ 250lm) | 700mA | 3.13V | 103 lm/W | - | 1.5A | 120° | Surface Mount | 2-SMD, No Lead | SMD | 0.075" L x 0.059" W (1.90mm x 1.50mm) | 0.032" (0.82mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White | - | - | 226lm (201lm ~ 250lm) | 700mA | 3.13V | 103 lm/W | - | 1.5A | 120° | Surface Mount | 2-SMD, No Lead | SMD | 0.075" L x 0.059" W (1.90mm x 1.50mm) | 0.032" (0.82mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White | - | - | - | 1A | 3V | - | - | 1.5A | 120° | Surface Mount | 2-SMD, No Lead | SMD | 0.075" L x 0.059" W (1.90mm x 1.50mm) | 0.032" (0.82mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | White | - | - | 241lm (201lm ~ 280lm) | 700mA | 3.13V | 110 lm/W | - | 1.5A | 120° | Surface Mount | 2-SMD, No Lead | SMD | 0.075" L x 0.059" W (1.90mm x 1.50mm) | 0.032" (0.82mm) |