LUW CEUP.CE-5M6N-HNJN-8E8G-700-S | ||
---|---|---|
DigiKey Part Number | 475-LUWCEUP.CE-5M6N-HNJN-8E8G-700-STR-ND - Tape & Reel (TR) 475-LUWCEUP.CE-5M6N-HNJN-8E8G-700-SCT-ND - Cut Tape (CT) 475-LUWCEUP.CE-5M6N-HNJN-8E8G-700-SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LUW CEUP.CE-5M6N-HNJN-8E8G-700-S | |
Description | LED OSLON WHITE SMD | |
Customer Reference | ||
Detailed Description | LED Lighting OSLON® Compact CL White 3.13V 700mA 120° 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 268lm (180lm ~ 355lm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 3.13V | |
Lumens/Watt @ Current - Test | 122 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.075" L x 0.059" W (1.90mm x 1.50mm) | |
Height - Seated (Max) | 0.032" (0.82mm) | |
Thermal Resistance of Package | 5.7°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.17000 | ¥17.17 |
10 | ¥11.44100 | ¥114.41 |
100 | ¥8.80280 | ¥880.28 |
500 | ¥7.95736 | ¥3,978.68 |
1,000 | ¥6.83839 | ¥6,838.39 |
2,000 | ¥6.46541 | ¥12,930.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.46540 | ¥25,861.60 |
8,000 | ¥6.31620 | ¥50,529.60 |
12,000 | ¥6.21675 | ¥74,601.00 |