LCY CEUP-6L6M-5F5G-8E8G-700-R18-Z | ||
---|---|---|
DigiKey Part Number | 475-LCYCEUP-6L6M-5F5G-8E8G-700-R18-ZTR-ND - Tape & Reel (TR) 475-LCYCEUP-6L6M-5F5G-8E8G-700-R18-ZCT-ND - Cut Tape (CT) 475-LCYCEUP-6L6M-5F5G-8E8G-700-R18-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LCY CEUP-6L6M-5F5G-8E8G-700-R18-Z | |
Description | LED OSLON COMPACT YLW SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color OSLON® Compact CL Yellow 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 3.15V | |
Lumens/Watt @ Current - Test | 79 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 175lm (125lm ~ 224lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.075" L x 0.059" W (1.90mm x 1.50mm) | |
Height - Seated (Max) | 0.032" (0.82mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |
10 | ¥14.22100 | ¥142.21 |
100 | ¥10.94060 | ¥1,094.06 |
500 | ¥9.89012 | ¥4,945.06 |
1,000 | ¥8.49933 | ¥8,499.33 |
2,000 | ¥8.03573 | ¥16,071.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥8.03573 | ¥32,142.92 |
8,000 | ¥7.85028 | ¥62,802.24 |